KEMET 7500μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A752NP450
- RS Stock No.:
- 144-3455
- Mfr. Part No.:
- ALS70A752NP450
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-3455
- Mfr. Part No.:
- ALS70A752NP450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 7500µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 77 (Dia.) x 146mm | |
| Height | 146mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 40000h | |
| Lead Pitch | 31.8mm | |
| Series | ALS70 | |
| Leakage Current | 6000 μA | |
| Equivalent Series Resistance | 31mΩ | |
| Polarised | Polar | |
| Ripple Current | 25.3A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 7500µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 146mm | ||
Height 146mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 40000h | ||
Lead Pitch 31.8mm | ||
Series ALS70 | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 31mΩ | ||
Polarised Polar | ||
Ripple Current 25.3A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 7500μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A752NP450
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W472MSEH
