KEMET 16000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS70A163DE063

Bulk discount available

Subtotal (1 unit)*

£12.73

(exc. VAT)

£15.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 52 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.73
5 - 9£12.09
10 +£11.48

*price indicative

RS Stock No.:
144-3430
Mfr. Part No.:
ALS70A163DE063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

16000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 82mm

Height

82mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lead Pitch

12.8mm

Lifetime

22000h

Series

ALS70

Equivalent Series Resistance

31mΩ

Ripple Current

14.9A

Tolerance

±20%

Leakage Current

6000 μA

Polarised

Polar

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links