KEMET 2000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A202KE400

Bulk discount available

Subtotal (1 unit)*

£22.22

(exc. VAT)

£26.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.22
10 - 24£20.89
25 - 49£19.72
50 - 99£19.20
100 +£18.71

*price indicative

RS Stock No.:
144-3425
Mfr. Part No.:
ALS70A202KE400
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2000µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

36000h

Lead Pitch

22.2mm

Ripple Current

13.6A

Leakage Current

6000 μA

Series

ALS70

Equivalent Series Resistance

87mΩ

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links