KEMET 2000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A202KE400
- RS Stock No.:
- 144-3141
- Mfr. Part No.:
- ALS70A202KE400
- Brand:
- KEMET
Subtotal (1 box of 24 units)*
£445.44
(exc. VAT)
£534.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
24 + | £18.56 | £445.44 |
*price indicative
- RS Stock No.:
- 144-3141
- Mfr. Part No.:
- ALS70A202KE400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2000µF | |
Voltage | 400V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 (Dia.) x 82mm | |
Height | 82mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 36000h | |
Lead Pitch | 22.2mm | |
Leakage Current | 6000 μA | |
Equivalent Series Resistance | 87mΩ | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 13.6A | |
Series | ALS70 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2000µF | ||
Voltage 400V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 (Dia.) x 82mm | ||
Height 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 36000h | ||
Lead Pitch 22.2mm | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 87mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 13.6A | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 2000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A202KE400
- KEMET 18000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70C183QS400
- Nichicon 3900μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G392MSEH
- KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A471DE400
- Nichicon 1800μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G182MSEF
- KEMET 7500μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A752NF400
- Nichicon 1200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LNY2G122MSEF
- KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400