KEMET 4700μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A472NF500

Bulk discount available

Subtotal (1 unit)*

£68.89

(exc. VAT)

£82.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£68.89
5 - 9£67.08
10 - 24£65.36
25 +£63.73

*price indicative

RS Stock No.:
144-3424
Mfr. Part No.:
ALS70A472NF500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4700µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

40000h

Lead Pitch

31.8mm

Leakage Current

6000 μA

Polarised

Polar

Tolerance

±20%

Ripple Current

21.1A

Series

ALS70

Equivalent Series Resistance

59mΩ

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links