KEMET 5600μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A562NP500

Subtotal (1 box of 12 units)*

£761.388

(exc. VAT)

£913.668

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +£63.449£761.39

*price indicative

RS Stock No.:
144-3163
Mfr. Part No.:
ALS70A562NP500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5600µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 146mm

Height

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Polarised

Polar

Equivalent Series Resistance

49mΩ

Tolerance

±20%

Series

ALS70

Leakage Current

6000 μA

Ripple Current

24A

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links