KEMET 1600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A162KE450
- RS Stock No.:
- 144-3422
- Mfr. Part No.:
- ALS70A162KE450
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£21.78
(exc. VAT)
£26.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 2 | £21.78 |
3 + | £20.69 |
*price indicative
- RS Stock No.:
- 144-3422
- Mfr. Part No.:
- ALS70A162KE450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1600µF | |
Voltage | 450V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 (Dia.) x 82mm | |
Height | 82mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 36000h | |
Lead Pitch | 22.2mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 6000 μA | |
Equivalent Series Resistance | 117mΩ | |
Ripple Current | 12.5A | |
Series | ALS70 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1600µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 (Dia.) x 82mm | ||
Height 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 36000h | ||
Lead Pitch 22.2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 117mΩ | ||
Ripple Current 12.5A | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 1600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A162KE450
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A471DF450