Toshin Kogyo 220μF Electrolytic Capacitor 16V dc, Radial, Through Hole - 1CUTSJ221M0
- RS Stock No.:
- 144-3225
- Mfr. Part No.:
- 1CUTSJ221M0
- Brand:
- Toshin Kogyo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 1500)
£0.065
(exc. VAT)
£0.078
(inc. VAT)
- RS Stock No.:
- 144-3225
- Mfr. Part No.:
- 1CUTSJ221M0
- Brand:
- Toshin Kogyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshin Kogyo | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.5 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Series | UTSJ | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Toshin Kogyo | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.5 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Series UTSJ | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP

