KEMET 30000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS80A303QT250
- RS Stock No.:
- 144-3179
- Mfr. Part No.:
- ALS80A303QT250
- Brand:
- KEMET
Subtotal (1 box of 8 units)*
£788.96
(exc. VAT)
£946.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 80 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 + | £98.62 | £788.96 |
*price indicative
- RS Stock No.:
- 144-3179
- Mfr. Part No.:
- ALS80A303QT250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 30000µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 90 (Dia.) x 220mm | |
| Height | 220mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 15000h | |
| Lead Pitch | 31.8mm | |
| Polarised | Polar | |
| Ripple Current | 32.5A | |
| Leakage Current | 6000 μA | |
| Equivalent Series Resistance | 11mΩ | |
| Tolerance | ±20% | |
| Series | ALS80 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 30000µF | ||
Voltage 250V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 90 (Dia.) x 220mm | ||
Height 220mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 15000h | ||
Lead Pitch 31.8mm | ||
Polarised Polar | ||
Ripple Current 32.5A | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 11mΩ | ||
Tolerance ±20% | ||
Series ALS80 | ||
- COO (Country of Origin):
- PT
KEMET's ALS80/81 high CV screw terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
Related links
- KEMET 30000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS80A303QT250
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - MAL220213102E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SJ4220MU2
- KEMET 16000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A163NP250
- KEMET 1800μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A182DE250
- KEMET 15000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A153NT250
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SO4470MU2
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SV5100MB2
