KEMET 16000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A163NP250
- RS Stock No.:
- 144-3133
- Mfr. Part No.:
- ALS70A163NP250
- Brand:
- KEMET
Subtotal (1 box of 12 units)*
£578.28
(exc. VAT)
£693.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 96 unit(s) shipping from 21 November 2025
- Plus 96 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £48.19 | £578.28 |
*price indicative
- RS Stock No.:
- 144-3133
- Mfr. Part No.:
- ALS70A163NP250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 16000µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 77 (Dia.) x 146mm | |
| Height | 146mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 40000h | |
| Lead Pitch | 31.8mm | |
| Polarised | Polar | |
| Series | ALS70 | |
| Tolerance | ±20% | |
| Leakage Current | 6000 μA | |
| Equivalent Series Resistance | 22mΩ | |
| Ripple Current | 26.2A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 16000µF | ||
Voltage 250V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 146mm | ||
Height 146mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 40000h | ||
Lead Pitch 31.8mm | ||
Polarised Polar | ||
Series ALS70 | ||
Tolerance ±20% | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 22mΩ | ||
Ripple Current 26.2A | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 16000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A163NP250
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - MAL220213102E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SJ4220MU2
- KEMET 1800μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A182DE250
- KEMET 15000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A153NT250
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SO4470MU2
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SV5100MB2
- Vishay 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - MAL220213222E3
