KEMET 8200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A822QM450
- RS Stock No.:
- 144-3156
- Mfr. Part No.:
- ALS70A822QM450
- Brand:
- KEMET
Subtotal (1 box of 8 units)*
£600.488
(exc. VAT)
£720.584
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 32 unit(s) shipping from 31 October 2025
- Plus 48 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 + | £75.061 | £600.49 |
*price indicative
- RS Stock No.:
- 144-3156
- Mfr. Part No.:
- ALS70A822QM450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 8200µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 90 (Dia.) x 131mm | |
| Height | 131mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 40000h | |
| Lead Pitch | 31.8mm | |
| Tolerance | ±20% | |
| Leakage Current | 6000 μA | |
| Polarised | Polar | |
| Ripple Current | 28.8A | |
| Series | ALS70 | |
| Equivalent Series Resistance | 28mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 8200µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 90 (Dia.) x 131mm | ||
Height 131mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 40000h | ||
Lead Pitch 31.8mm | ||
Tolerance ±20% | ||
Leakage Current 6000 μA | ||
Polarised Polar | ||
Ripple Current 28.8A | ||
Series ALS70 | ||
Equivalent Series Resistance 28mΩ | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 8200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A822QM450
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- Vishay 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - MAL250117332E3
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W332MSEH
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A471DF450
