KEMET 0.1F Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS70A104NS100

Subtotal (1 box of 12 units)*

£737.52

(exc. VAT)

£885.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +£61.46£737.52

*price indicative

RS Stock No.:
144-3126
Mfr. Part No.:
ALS70A104NS100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 194mm

Height

194mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Equivalent Series Resistance

8mΩ

Leakage Current

6000 μA

Polarised

Polar

Tolerance

±20%

Series

ALS70

Ripple Current

34.3A

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links