KEMET 24000 μF Capacitor 63V dc, Screw - ALS70A243DF063
- RS Stock No.:
- 144-3113
- Mfr. Part No.:
- ALS70A243DF063
- Brand:
- KEMET
Subtotal (1 box of 50 units)*
£646.50
(exc. VAT)
£776.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.93 | £646.50 |
*price indicative
- RS Stock No.:
- 144-3113
- Mfr. Part No.:
- ALS70A243DF063
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 24000μF | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 105mm | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 16.4A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 12.8mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 22000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Series | ALS70 | |
| Leakage Current | 6mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 24000μF | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 105mm | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 16.4A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 12.8mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 22000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 22mΩ | ||
Series ALS70 | ||
Leakage Current 6mA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 24000 μF Capacitor 63V dc, Screw
- KEMET 82000 μF Capacitor 63V dc, Screw
- TDK 22000 μF Capacitor 63V dc, Screw - B41580A8229M600
- KEMET 0.1 F Capacitor 63V dc, Screw
- KEMET 4700 μF Capacitor 63V dc, Screw
- TDK 33000 μF Capacitor 63V dc, Screw
- KEMET 0.1 F Capacitor 63V dc, Screw - PEH200MV6100MU2
- KEMET 82000 μF Capacitor 63V dc, Screw - ALS80A823MF063
