KEMET 75000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A753KE040

Subtotal (1 box of 24 units)*

£470.40

(exc. VAT)

£564.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
24 +£19.60£470.40

*price indicative

RS Stock No.:
144-3106
Mfr. Part No.:
ALS70A753KE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

75000µF

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

18mΩ

Leakage Current

6000 μA

Series

ALS70

Polarised

Polar

Tolerance

±20%

Ripple Current

18.6A

Related links