Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V391UP
- RS Stock No.:
- 133-1979
- Mfr. Part No.:
- EEETC1V391UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,435 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.92 | £4.60 |
| 50 - 120 | £0.836 | £4.18 |
| 125 - 245 | £0.748 | £3.74 |
| 250 - 495 | £0.652 | £3.26 |
| 500 + | £0.57 | £2.85 |
*price indicative
- RS Stock No.:
- 133-1979
- Mfr. Part No.:
- EEETC1V391UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10.2mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 3000h | |
| Ripple Current | 750mArms | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 0.15 Ω @ +20 °C, 2 Ω @ -40 °C | |
| Series | TCU | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | ≤0.01 CV μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 3000h | ||
Ripple Current 750mArms | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 0.15 Ω @ +20 °C, 2 Ω @ -40 °C | ||
Series TCU | ||
Automotive Standard AEC-Q200 | ||
Leakage Current ≤0.01 CV μA | ||
Dissipation Factor 0.16% | ||
Panasonic TCU Series High Temperature Lead Free Reflow
Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.
Approvals
AEC-Q200 qualified
SMT 125°C
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V391UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- KYOCERA AVX 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC1012221M035R
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS


