Panasonic 560μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A561UP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
133-1968
Mfr. Part No.:
EEETC1A561UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Polarised

Polar

Series

TCU

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Ripple Current

410mArms

Dissipation Factor

0.3%

COO (Country of Origin):
JP

Panasonic TCU Series High Temperature Lead Free Reflow


Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified


SMT 125°C