- RS Stock No.:
- 133-1955
- Mfr. Part No.:
- EEETC1C221P
- Brand:
- Panasonic
Available to back order for despatch 28/11/2024
Price Each (In a Pack of 5)
£0.768
(exc. VAT)
£0.922
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.768 | £3.84 |
50 - 95 | £0.446 | £2.23 |
100 - 245 | £0.388 | £1.94 |
250 - 495 | £0.37 | £1.85 |
500 + | £0.31 | £1.55 |
*price indicative
- RS Stock No.:
- 133-1955
- Mfr. Part No.:
- EEETC1C221P
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.2mm |
Depth | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.1mm |
Lifetime | 3000h |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Tolerance | ±20% |
Series | TC |
Ripple Current | 410mArms |
Equivalent Series Resistance | 0.2 Ω @ +20 °C, 3 Ω @ -40 °C |
Dissipation Factor | 0.23% |
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...