Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A471P
- RS Stock No.:
- 133-1952
- Mfr. Part No.:
- EEETC1A471P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-1952
- Mfr. Part No.:
- EEETC1A471P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Depth | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 3000h | |
Lead Pitch | 4.6mm | |
Tolerance | ±20% | |
Leakage Current | ≤0.01 CV μA | |
Polarised | Polar | |
Ripple Current | 750mArms | |
Series | TC | |
Equivalent Series Resistance | 0.15 Ω @ +20 °C, 2 Ω @ -40 °C | |
Dissipation Factor | 0.3% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Ripple Current 750mArms | ||
Series TC | ||
Equivalent Series Resistance 0.15 Ω @ +20 °C, 2 Ω @ -40 °C | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- JP
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C