KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS31A221DE500
- RS Stock No.:
- 125-1086
- Mfr. Part No.:
- ALS31A221DE500
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£12.02
(exc. VAT)
£14.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.02 |
| 10 - 24 | £11.18 |
| 25 - 49 | £10.22 |
| 50 - 99 | £9.50 |
| 100 + | £8.65 |
*price indicative
- RS Stock No.:
- 125-1086
- Mfr. Part No.:
- ALS31A221DE500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220µF | |
| Voltage | 500V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36 (Dia.) x 82mm | |
| Height | 82mm | |
| Depth | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 12.8mm | |
| Lifetime | 11000 (Rated Voltage & Ripple Current at 85C) h, 22000 (Rated Voltage at 85C) h | |
| Polarised | Polar | |
| Leakage Current | 660 μA | |
| Equivalent Series Resistance | 386 (10 kHz 20C) mΩ, 635 (100 Hz 20C) mΩ | |
| Ripple Current | 2.7 (100Hz 85C) A, 4.8 (10kHz 85C) A | |
| Series | ALS31 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 500V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 82mm | ||
Height 82mm | ||
Depth 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 12.8mm | ||
Lifetime 11000 (Rated Voltage & Ripple Current at 85C) h, 22000 (Rated Voltage at 85C) h | ||
Polarised Polar | ||
Leakage Current 660 μA | ||
Equivalent Series Resistance 386 (10 kHz 20C) mΩ, 635 (100 Hz 20C) mΩ | ||
Ripple Current 2.7 (100Hz 85C) A, 4.8 (10kHz 85C) A | ||
Series ALS31 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- PT
KEMET ALS30/31 Series Screw Terminal Capacitors
KEMETS ALS30/31 aluminium electrolytic capacitors have various case sizes and voltage ratings. These screw terminal capacitors feature high ripple currents and long life performance. The capacitors are suitable for industrial and commercial applications which demand high reliability and long life expectancy.
Features
Compact in size
High ripple current
Good surge voltage capacity
Long life
High ripple current
Good surge voltage capacity
Long life
Applications
Telecommunications
Power supplies
Process control
AC motor control
Welding
Traction
Power supplies
Process control
AC motor control
Welding
Traction
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS31A221DE500
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZO4100MB2
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250019222E3
- KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZH3470MU2
- KEMET 470μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A471DB500
- KEMET 5600μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A562NP500
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZC3220MB2
- KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - PEH200ZV4220MU2
