Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861141485017

Subtotal (1 tray of 50 units)*

£340.20

(exc. VAT)

£408.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£6.804£340.20

*price indicative

RS Stock No.:
125-0178
Mfr. Part No.:
861141485017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 36mm

Depth

36mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

1.12A

Leakage Current

943.93 μA

Series

WCAP-AI3H

Polarised

Polar

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Related links