Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861221486024
- RS Stock No.:
- 125-0164
- Mfr. Part No.:
- 861221486024
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 50 units)*
£674.65
(exc. VAT)
£809.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Tray* | 
|---|---|---|
| 50 + | £13.493 | £674.65 | 
*price indicative
- RS Stock No.:
- 125-0164
- Mfr. Part No.:
- 861221486024
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 560µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 52mm | |
| Depth | 52mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Series | WCAP-AIE8 | |
| Leakage Current | 1505.99 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 2.88A | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
| Brand Wurth Elektronik | ||
| Capacitance 560µF | ||
| Voltage 450V dc | ||
| Mounting Type Snap-In | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 35 (Dia.) x 52mm | ||
| Depth 52mm | ||
| Minimum Operating Temperature -25°C | ||
| Diameter 35mm | ||
| Maximum Operating Temperature +85°C | ||
| Lead Pitch 10mm | ||
| Lifetime 3000h | ||
| Series WCAP-AIE8 | ||
| Leakage Current 1505.99 μA | ||
| Polarised Polar | ||
| Tolerance ±20% | ||
| Ripple Current 2.88A | ||
| Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.
Related links
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861221486024
- RS PRO 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215747331E3
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ELXS451VSN331MR40S
