Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861221486024

Bulk discount available

Subtotal (1 unit)*

£11.76

(exc. VAT)

£14.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.76
10 - 24£10.94
25 - 49£10.00
50 - 99£9.29
100 +£8.47

*price indicative

RS Stock No.:
123-4186
Mfr. Part No.:
861221486024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 52mm

Depth

52mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

2.88A

Series

WCAP-AIE8

Tolerance

±20%

Polarised

Polar

Leakage Current

1505.99 μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.

Related links