Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021485022

Bulk discount available

Subtotal (1 tray of 50 units)*

£232.00

(exc. VAT)

£278.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 - 50£4.64£232.00
100 - 200£3.944£197.20
250 - 450£3.48£174.00
500 - 950£3.062£153.10
1000 +£2.983£149.15

*price indicative

RS Stock No.:
124-7508
Mfr. Part No.:
861021485022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 36mm

Depth

36mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Series

WCAP-AIG5

Ripple Current

960mA

Leakage Current

1350 μA

Polarised

Polar

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance value from 33uF to 270uF.

Related links