- RS Stock No.:
- 123-4171
- Mfr. Part No.:
- 861101487030
- Brand:
- Wurth Elektronik
Available to back order for despatch 21/10/2024
Price Each
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Units | Per unit |
1 + | £4.32 |
- RS Stock No.:
- 123-4171
- Mfr. Part No.:
- 861101487030
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 32mm |
Depth | 32mm |
Minimum Operating Temperature | -25°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | 3510 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | WCAP-AIL8 |
Ripple Current | 2.4A |
Dissipation Factor | 20% |