Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101487030
- RS Stock No.:
- 125-0150
- Mfr. Part No.:
- 861101487030
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 40 units)*
£415.28
(exc. VAT)
£498.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 40 | £10.382 | £415.28 |
| 80 + | £9.967 | £398.68 |
*price indicative
- RS Stock No.:
- 125-0150
- Mfr. Part No.:
- 861101487030
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 390µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 (Dia.) x 32mm | |
| Depth | 32mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Ripple Current | 2.4A | |
| Leakage Current | 3510 μA | |
| Tolerance | ±20% | |
| Series | WCAP-AIL8 | |
| Polarised | Polar | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 390µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 (Dia.) x 32mm | ||
Depth 32mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 2.4A | ||
Leakage Current 3510 μA | ||
Tolerance ±20% | ||
Series WCAP-AIL8 | ||
Polarised Polar | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.
Related links
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101487030
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011483003
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101487034
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ

