Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861141485015

Bulk discount available

Subtotal (1 pack of 2 units)*

£11.15

(exc. VAT)

£13.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£5.575£11.15
20 - 48£5.245£10.49
50 - 98£4.91£9.82
100 - 198£4.515£9.03
200 +£4.01£8.02

*price indicative

RS Stock No.:
123-2735
Mfr. Part No.:
861141485015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 31mm

Depth

31mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Polarised

Polar

Series

WCAP-AI3H

Leakage Current

779.42 μA

Ripple Current

880mA

Tolerance

±20%

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Related links