Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021486027

RS Stock No.:
123-2690
Mfr. Part No.:
861021486027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 27mm

Depth

27mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Series

WCAP-AIG5

Ripple Current

960mA

Leakage Current

1350 μA

Tolerance

±20%

Polarised

Polar

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance value from 33uF to 270uF.

Related links