Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021484015
- RS Stock No.:
- 123-2678
- Mfr. Part No.:
- 861021484015
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 2 units)*
£7.89
(exc. VAT)
£9.468
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | £3.945 | £7.89 |
*price indicative
- RS Stock No.:
- 123-2678
- Mfr. Part No.:
- 861021484015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 150µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 41mm | |
Depth | 41mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Polarised | Polar | |
Ripple Current | 960mA | |
Tolerance | ±20% | |
Leakage Current | 1350 μA | |
Series | WCAP-AIG5 | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 41mm | ||
Depth 41mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Polarised Polar | ||
Ripple Current 960mA | ||
Tolerance ±20% | ||
Leakage Current 1350 μA | ||
Series WCAP-AIG5 | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance value from 33uF to 270uF.
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021484015
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25