Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011483007
- RS Stock No.:
- 123-2617
- Mfr. Part No.:
- 861011483007
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£27.88
(exc. VAT)
£33.455
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £5.576 | £27.88 |
| 50 - 95 | £5.186 | £25.93 |
| 100 - 245 | £4.796 | £23.98 |
| 250 - 495 | £4.518 | £22.59 |
| 500 + | £4.014 | £20.07 |
*price indicative
- RS Stock No.:
- 123-2617
- Mfr. Part No.:
- 861011483007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 180µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 51mm | |
| Depth | 51mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | WCAP-AIG8 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 1.52A | |
| Leakage Current | 1620 μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 180µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 51mm | ||
Depth 51mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series WCAP-AIG8 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.52A | ||
Leakage Current 1620 μA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance value from 47uF to 180uF.
Related links
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011483007
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3

