Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221AP

RS Stock No.:
109-4083
Mfr. Part No.:
EEEFC1E221AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Ripple Current

670mA

Series

FC SMD

Leakage Current

3 μA

COO (Country of Origin):
JP

FC High Temperature Reflow Series


Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant

Applications


These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.