Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEVFK2A101M
- RS Stock No.:
 - 108-4655
 - Mfr. Part No.:
 - EEVFK2A101M
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 reel of 125 units)*
£121.00
(exc. VAT)
£145.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 125 - 125 | £0.968 | £121.00 | 
| 250 - 375 | £0.941 | £117.63 | 
| 500 - 1125 | £0.915 | £114.38 | 
| 1250 - 2375 | £0.891 | £111.38 | 
| 2500 + | £0.868 | £108.50 | 
*price indicative
- RS Stock No.:
 - 108-4655
 - Mfr. Part No.:
 - EEVFK2A101M
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 16.5mm | |
| Height | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Equivalent Series Resistance | 170mΩ | |
| Ripple Current | 793mA | |
| Automotive Standard | AEC-Q200 | |
| Series | FK SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Capacitance 100µF  | ||
Voltage 100V dc  | ||
Mounting Type Surface Mount  | ||
Technology Aluminium Electrolytic  | ||
Dimensions 16 (Dia.) x 16.5mm  | ||
Height 16.5mm  | ||
Minimum Operating Temperature -55°C  | ||
Diameter 16mm  | ||
Maximum Operating Temperature +105°C  | ||
Lifetime 5000h  | ||
Tolerance ±20%  | ||
Polarised Polar  | ||
Leakage Current 3 μA  | ||
Equivalent Series Resistance 170mΩ  | ||
Ripple Current 793mA  | ||
Automotive Standard AEC-Q200  | ||
Series FK SMD  | ||
- COO (Country of Origin):
 - JP
 
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
 Low ESR
 High reliability
 High ripple current
 Low impedance
 Long life
 Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEVFK2A101M
 - Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
 - Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UL
 - Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A100P
 - Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A100P
 - Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A100MNL1GS
 - Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEHD2A220P
 - Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFN2A270UP
 


