Panasonic 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J102
- RS Stock No.:
- 108-4030
- Mfr. Part No.:
- EEUFC1J102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£157.70
(exc. VAT)
£189.20
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 100 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £1.577 | £157.70 |
500 - 900 | £1.514 | £151.40 |
1000 + | £1.435 | £143.50 |
*price indicative
- RS Stock No.:
- 108-4030
- Mfr. Part No.:
- EEUFC1J102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 2.77A | |
Equivalent Series Resistance | 36mΩ | |
Series | FC | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 2.77A | ||
Equivalent Series Resistance 36mΩ | ||
Series FC | ||
Polarised Polar | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.