Panasonic 220μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EM221
- RS Stock No.:
- 107-8302
- Mfr. Part No.:
- ECA2EM221
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 107-8302
- Mfr. Part No.:
- ECA2EM221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Ripple Current | 930mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | M-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Ripple Current 930mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series M-A | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.