Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J152

Bulk discount available

Subtotal (1 bag of 200 units)*

£83.20

(exc. VAT)

£99.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.416£83.20
400 - 600£0.395£79.00
800 - 1800£0.381£76.20
2000 +£0.371£74.20

*price indicative

RS Stock No.:
107-3062
Mfr. Part No.:
EEUFK0J152
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Ripple Current

1.24A

Polarised

Polar

Tolerance

±20%

Series

FK Radial

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links