Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E681SP
- RS Stock No.:
- 106-2868
- Mfr. Part No.:
- EEEFK1E681SP
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 270 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 + | £0.418 | £4.18 |
*price indicative
- RS Stock No.:
- 106-2868
- Mfr. Part No.:
- EEEFK1E681SP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Depth | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 4.6mm | |
Equivalent Series Resistance | 80mΩ | |
Ripple Current | 850mA | |
Polarised | Polar | |
Leakage Current | 170 μA | |
Tolerance | ±20% | |
Series | FKS | |
Dissipation Factor | 0.14% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 4.6mm | ||
Equivalent Series Resistance 80mΩ | ||
Ripple Current 850mA | ||
Polarised Polar | ||
Leakage Current 170 μA | ||
Tolerance ±20% | ||
Series FKS | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E681SP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL216099602E3
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R