Panasonic 33μF Electrolytic Capacitor 10V dc, Through Hole - EEAGA1A330
- RS Stock No.:
- 103-5608
- Mfr. Part No.:
- EEAGA1A330
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 103-5608
- Mfr. Part No.:
- EEAGA1A330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2mm | |
Series | GA | |
Ripple Current | 50mA | |
Tolerance | ±20% | |
Leakage Current | 3.3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Series GA | ||
Ripple Current 50mA | ||
Tolerance ±20% | ||
Leakage Current 3.3 μA | ||
- COO (Country of Origin):
- MY
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.