Panasonic 22μF Hybrid Capacitor 35V dc, Surface Mount - EEHZC1V220R
- RS Stock No.:
- 103-5177
- Mfr. Part No.:
- EEHZC1V220R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 103-5177
- Mfr. Part No.:
- EEHZC1V220R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Hybrid | |
Dimensions | 5 x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 1.5mm | |
Lifetime | 4000h | |
Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
Tolerance | ±20% | |
Series | ZC | |
Equivalent Series Resistance | 100mΩ | |
Polarised | Polar | |
Ripple Current | 550mArms | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 5 x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 1.5mm | ||
Lifetime 4000h | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||
Tolerance ±20% | ||
Series ZC | ||
Equivalent Series Resistance 100mΩ | ||
Polarised Polar | ||
Ripple Current 550mArms | ||
- COO (Country of Origin):
- JP
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.