Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V680MCQADNGS Radial Can
- RS Stock No.:
- 860-926
- Mfr. Part No.:
- GYF1V680MCQADNGS
- Brand:
- Nichicon
Get a bulk buy discount
Add 200 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£7.40
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.37 | £7.40 | - |
| 200 - 980 | £0.229 | £4.58 | 38% |
| 1000 - 1980 | £0.178 | £3.56 | 51% |
| 2000 + | £0.112 | £2.24 | 69% |
*price indicative
- RS Stock No.:
- 860-926
- Mfr. Part No.:
- GYF1V680MCQADNGS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Series | GYF | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Series GYF | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor provides reliable performance in high-demand situations. This component is designed to enhance overall efficiency and longevity in various electronic applications.
Operating temperature range from -55 to +125°C for versatile applications
Rated voltage range of 25V to 63V ensures compatibility with multiple circuits
High ripple current capability allows for robust operation under stress
Capacitance tolerance of ±20% at 120Hz and 20°C for precise performance
RoHS compliant, adhering to environmental regulations for safety
Related links
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V221MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V101MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCQADNGS Radial Can
