Vishay 82 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225961829E3
- RS Stock No.:
- 859-340
- Mfr. Part No.:
- MAL225961829E3
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.80 |
| 10 - 49 | £5.64 |
| 50 - 99 | £5.48 |
| 100 - 999 | £4.65 |
| 1000 + | £4.30 |
*price indicative
- RS Stock No.:
- 859-340
- Mfr. Part No.:
- MAL225961829E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 82μF | |
| Voltage | 600V | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Aluminium Case | |
| Packaging | Box | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 850mA | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 2035mΩ | |
| Series | 259 PHM-SI | |
| Leakage Current | 490μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 82μF | ||
Voltage 600V | ||
Mount Type Through Hole | ||
Construction Cylindrical Aluminium Case | ||
Packaging Box | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 850mA | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 2035mΩ | ||
Series 259 PHM-SI | ||
Leakage Current 490μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- CN
The Vishay aluminium electrolytic capacitor designed to offer high ripple current capabilities, ensuring stable performance across demanding applications. With a Compact size, it is Ideal for space-constrained environments requiring reliability and efficiency.
Compact design facilitates easy integration into various systems
Provides useful life of 3000 hours at 105 °C for durability
Rated voltages range from 200 V to 450 V, offering flexibility in use
Keyed polarity ensures correct orientation during installation
Related links
- Vishay 270 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951271E3
- Vishay 180 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351181E3
- Vishay 390 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951391E3
- Vishay 100 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225971101E3
- Vishay 100 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219361101E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351221E3
- Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL225951331E3
- Vishay 330 μF Aluminium Electrolytic Capacitor 600V, Through Hole - MAL219351331E3
