Nichicon 22 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J220MCL6GS SMD
- RS Stock No.:
- 832-177
- Mfr. Part No.:
- UCD1J220MCL6GS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£6.16
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 980 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.308 | £6.16 |
| 200 - 980 | £0.191 | £3.82 |
| 1000 - 1980 | £0.148 | £2.96 |
| 2000 + | £0.093 | £1.86 |
*price indicative
- RS Stock No.:
- 832-177
- Mfr. Part No.:
- UCD1J220MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 8.3mm | |
| Length | 6.2mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 7.7μA | |
| Series | UCD | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 120mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 8.3mm | ||
Length 6.2mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Leakage Current 7.7μA | ||
Series UCD | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 120mArms | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance in electronic circuits, ensuring stability and efficiency for various applications, Ideal for providing essential power storage and filtering in Compact designs.
Rated voltage of 6.3V ensures compatibility with a variety of systems
Capacitance Value of 220μF provides ample storage capacity for reliable performance
Low impedance of 0.16Ω enhances efficiency and reduces power losses
Rated ripple current of 35.2mArms ensures consistent performance even under load conditions
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J101MNL1GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J100MCL1GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - LLS1J103MELB SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Snap-In - LGY1J103MELC50 SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEHD1J100P SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEFH1J101L SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
