Nichicon 47 μF Aluminium Electrolytic Capacitor 16V, Surface Through Hole - UCD1C470MCL6GS SMD

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£10.40

(exc. VAT)

£12.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 850 unit(s), ready to ship

Units
Per unit
Per Tape*
50 - 200£0.208£10.40
250 +£0.204£10.20

*price indicative

Packaging Options:
RS Stock No.:
832-169
Mfr. Part No.:
UCD1C470MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

5.3mm

Length

5.8mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Width

5.3mm

Ripple Current

160mArms

Tolerance ±

20%

Leakage Current

7.7μA

Automotive Standard

AEC-Q200

Series

UCD

The Nichicon Aluminium electrolytic capacitor is designed for reliable performance in a range of applications. It provides essential energy storage and filtering capabilities, ensuring stability in electronic circuits operating under demanding conditions.

Rated voltage of 6.3V, ensuring compatibility in various low-voltage applications

Capacitance of 470μF, allowing for significant energy storage and performance enhancement

Tangent of loss angle (tan δ) maximum of 0.16, supporting efficient energy usage

Leakage current of 3μA max after 2 minutes, guaranteeing minimal energy loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy