Nichicon 68 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W680MELY SMD
- RS Stock No.:
- 832-167
- Mfr. Part No.:
- LLS2W680MELY
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£9.60
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.92 | £9.60 |
| 50 - 245 | £1.556 | £7.78 |
| 250 - 495 | £1.19 | £5.95 |
| 500 + | £0.89 | £4.45 |
*price indicative
- RS Stock No.:
- 832-167
- Mfr. Part No.:
- LLS2W680MELY
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 68μF | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 20mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 20mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Series | LLS | |
| Automotive Standard | No | |
| Leakage Current | 520μA | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 68μF | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 20mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 20mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Series LLS | ||
Automotive Standard No | ||
Leakage Current 520μA | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance and a Compact design, Ideal for applications requiring efficient energy storage and low leakage current in demanding conditions.
Rated ripple current of 710 mArms at 85°C ensures stable operation
Compact size of 20x30 mm enables versatility in various layouts
Capacitance Value of 68μF supports effective performance in circuit applications
Leakage current is minimised, ensuring consistent operational integrity
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELA SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELZ SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W151MELB SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELB40 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
