Allied 6800 μF Capacitor 35V, Solder - SLPX682M035E1P3
- RS Stock No.:
- 816-907
- Mfr. Part No.:
- SLPX682M035E1P3
- Brand:
- Allied
Subtotal (1 pack of 100 units)*
£235.00
(exc. VAT)
£282.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.35 | £235.00 |
*price indicative
- RS Stock No.:
- 816-907
- Mfr. Part No.:
- SLPX682M035E1P3
- Brand:
- Allied
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 35V | |
| Mount Type | Solder | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.86A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Tolerance | 20 % | |
| Series | SLPX68 | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Allied | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 35V | ||
Mount Type Solder | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.86A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Tolerance 20 % | ||
Series SLPX68 | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- CN
The Allied reliable snap-in aluminium electrolytic capacitor is designed for applications requiring stable DC voltage filtering and efficient power supply operation. Its robust build ensures longevity and performance in varied environmental conditions.
Rated for operation at 35 Vdc with a surge voltage of 44 Vdc
Endurance life guaranteed for 3,000 hours at 85 ºC under full load
Features a capacitance Value of 6800 μF, aiding in effective voltage regulation
High ripple current rating optimises performance in power supply circuits
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V101P 500
- Allied 680 μF Capacitor 200V, Solder - SLP681M200E3P3
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCW1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder
- Nichicon 560 μF Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCW1V470MCL1GS
