Vishay 22 μF Capacitor 100V, SMD Surface Mount - MAL214297901E3
- RS Stock No.:
- 697-459P
- Mfr. Part No.:
- MAL214297901E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£7.60
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £0.76 |
| 25 - 99 | £0.45 |
| 100 + | £0.44 |
*price indicative
- RS Stock No.:
- 697-459P
- Mfr. Part No.:
- MAL214297901E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 100V | |
| Construction | Enclosed | |
| Mount Type | SMD | |
| Length | 8mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Leakage Current | 22μA | |
| Tolerance ± | 20% | |
| Series | 142 CVZ | |
| Equivalent Series Resistance ESR | 1.3Ω | |
| Automotive Standard | No | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 100V | ||
Construction Enclosed | ||
Mount Type SMD | ||
Length 8mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Leakage Current 22μA | ||
Tolerance ± 20% | ||
Series 142 CVZ | ||
Equivalent Series Resistance ESR 1.3Ω | ||
Automotive Standard No | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is designed for high-density electronic applications, providing reliable performance in demanding environments. With an extensive capacitance range of 1 μF to 2200 μF and a rated voltage span from 6.3 V to 100 V, this component is Ideal for smoothing, filtering, and buffering in general industrial and telecom applications. Its construction ensures high reliability and low equivalent series resistance (ESR), making it an excellent choice for modern electronics that require efficient power management.
Polarised aluminium electrolytic capacitors for enhanced performance
SMD design allows for automated assembly and reduced PCB space
Superior thermal management with a useful life of up to 5000 hours at 105 °C
Exceptional high reliability, ensuring stable and long-lasting operation in various conditions
Low ESR values contribute to improved efficiency in power circuits
Compliant with IEC 60384-18 and CECC 32300 standards for quality assurance
Available in various case sizes, catering to a wide range of application needs
Blister tape packaging on reels for easy handling and efficient production
