Panasonic 330μF Hybrid, Polymer Aluminium Capacitors 25V dc, Surface Mount - EEHZK1E331UP
- RS Stock No.:
- 665-163P
- Mfr. Part No.:
- EEHZK1E331UP
- Brand:
- Panasonic
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£75.80
(exc. VAT)
£91.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.758 |
| 500 - 990 | £0.58 |
| 1000 + | £0.515 |
*price indicative
- RS Stock No.:
- 665-163P
- Mfr. Part No.:
- EEHZK1E331UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Hybrid, Polymer | |
| Dimensions | 10 x 10.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid, Polymer | ||
Dimensions 10 x 10.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors offer high capacitance and high ripple current compared to the ZC series, ensuring superior performance. They feature an endurance rating of 4000 hours at 125 degrees Celsius, providing high-temperature and long-life reliability. With low Equivalent Series Resistance, their characteristics dependencies in frequency and low temperature remain minimal, similar to polymer-type capacitors.
AEC-Q200 compliant
RoHS compliant
RoHS compliant


