Panasonic 5600μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E562

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.69

(exc. VAT)

£15.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.538£12.69
50 - 245£2.058£10.29
250 - 495£1.75£8.75
500 - 995£1.706£8.53
1000 +£1.662£8.31

*price indicative

RS Stock No.:
571-909
Mfr. Part No.:
EEUFC1E562
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

5600µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Polarised

Polar

Equivalent Series Resistance

14mΩ

Tolerance

±20%

Series

FC Radial

Leakage Current

3 μA

Ripple Current

3.735A

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links