Panasonic 180μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V181

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.33

(exc. VAT)

£2.795

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.466£2.33
50 - 245£0.326£1.63
250 - 495£0.208£1.04
500 - 995£0.166£0.83
1000 +£0.162£0.81

*price indicative

Packaging Options:
RS Stock No.:
571-707
Mfr. Part No.:
EEUFC1V181
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

755mA

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Polarised

Polar

Leakage Current

3 μA

Series

FC Radial

COO (Country of Origin):
MY

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links