Panasonic 2700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V272L
- RS Stock No.:
- 571-460
- Mfr. Part No.:
- EEUFC1V272L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.10
(exc. VAT)
£18.10
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £3.02 | £15.10 |
50 - 245 | £2.426 | £12.13 |
250 - 495 | £2.026 | £10.13 |
500 - 995 | £1.972 | £9.86 |
1000 + | £1.924 | £9.62 |
*price indicative
- RS Stock No.:
- 571-460
- Mfr. Part No.:
- EEUFC1V272L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2700µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 16mΩ | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Ripple Current | 3.15A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2700µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 16mΩ | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Ripple Current 3.15A | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 2700μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V272L
- Panasonic 6800μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V682
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V222L
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole