Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J272
- RS Stock No.:
- 571-381
- Mfr. Part No.:
- EEUFC0J272
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 745 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.808 | £4.04 |
50 - 245 | £0.614 | £3.07 |
250 - 495 | £0.44 | £2.20 |
500 - 995 | £0.39 | £1.95 |
1000 + | £0.38 | £1.90 |
*price indicative
- RS Stock No.:
- 571-381
- Mfr. Part No.:
- EEUFC0J272
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2700µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Polarised | Polar | |
Ripple Current | 1.655 A, 1.815 A | |
Equivalent Series Resistance | 35 mΩ, 38 mΩ | |
Tolerance | ±20% | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2700µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Ripple Current 1.655 A, 1.815 A | ||
Equivalent Series Resistance 35 mΩ, 38 mΩ | ||
Tolerance ±20% | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Related links
- Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J272
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole