Panasonic 820μF Aluminium Electrolytic Capacitor 50V - EEUFC1H821

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.49

(exc. VAT)

£8.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.498£7.49
50 - 245£1.176£5.88
250 - 495£0.888£4.44
500 - 995£0.818£4.09
1000 +£0.798£3.99

*price indicative

RS Stock No.:
571-202
Mfr. Part No.:
EEUFC1H821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

50V

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Series

FC Radial

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links